CMOS Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV834MTX/NOPB

DigiKey Part Number
296-35351-2-ND - Tape & Reel (TR)
296-35351-1-ND - Cut Tape (CT)
296-35351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV834MTX/NOPB
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV834MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
3.3 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
250 µV
Current - Supply
920µA (x4 Channels)
Current - Output / Channel
63 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1030,67800 Kč306,78 Kč
2527,92720 Kč698,18 Kč
10024,91410 Kč2 491,41 Kč
25023,47492 Kč5 868,73 Kč
50022,61736 Kč11 308,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,14012 Kč52 850,30 Kč
5 00020,68601 Kč103 430,05 Kč
7 50020,45852 Kč153 438,90 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč