
LMV832MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV832MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMV832MMX/NOPBCT-ND - Cut Tape (CT) 296-LMV832MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV832MMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV832MMX/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 470µA (x2 Channels) |
Series | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.3 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 31,47100 Kč | 314,71 Kč |
| 25 | 28,65560 Kč | 716,39 Kč |
| 100 | 25,57720 Kč | 2 557,72 Kč |
| 250 | 24,10812 Kč | 6 027,03 Kč |
| 500 | 23,26140 Kč | 11 630,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 21,48730 Kč | 75 205,55 Kč |
| 7 000 | 21,06543 Kč | 147 458,01 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |

