
LMV824Q1MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV824Q1MTX/NOPBTR-ND - Tape & Reel (TR) 296-LMV824Q1MTX/NOPBCT-ND - Cut Tape (CT) 296-LMV824Q1MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824Q1MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824Q1MTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 25 | 29,29640 Kč | 732,41 Kč |
| 100 | 26,15510 Kč | 2 615,51 Kč |
| 250 | 24,65584 Kč | 6 163,96 Kč |
| 500 | 23,80586 Kč | 11 902,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,22353 Kč | 55 558,82 Kč |
| 5 000 | 21,75036 Kč | 108 751,80 Kč |
| 7 500 | 21,51337 Kč | 161 350,27 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

