SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV824Q1MAX/NOPB

DigiKey Part Number
296-40317-2-ND - Tape & Reel (TR)
296-40317-1-ND - Cut Tape (CT)
296-40317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV824Q1MAX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV824Q1MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 27 500 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,91000 Kč38,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,37892 Kč53 447,30 Kč
5 00020,92368 Kč104 618,40 Kč
7 50020,69581 Kč155 218,58 Kč
Manufacturers Standard Package
Unit Price without VAT:38,91000 Kč
Unit Price with VAT:47,08110 Kč

Other Suppliers on DigiKey

27 500In Stock
Ships from Rochester Electronics, LLC