
LMV824MTX/NOPB | |
|---|---|
DigiKey Part Number | LMV824MTX/NOPBTR-ND - Tape & Reel (TR) LMV824MTX/NOPBCT-ND - Cut Tape (CT) LMV824MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824MTX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA (x4 Channels) |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 2V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 5.6 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 27,42500 Kč | 274,25 Kč |
| 25 | 24,94320 Kč | 623,58 Kč |
| 100 | 22,20490 Kč | 2 220,49 Kč |
| 250 | 20,89972 Kč | 5 224,93 Kč |
| 500 | 20,11346 Kč | 10 056,73 Kč |
| 1 000 | 20,03880 Kč | 20 038,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,78305 Kč | 46 957,62 Kč |
| 5 000 | 18,37128 Kč | 91 856,40 Kč |
| 7 500 | 18,16497 Kč | 136 237,27 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |

