Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822Q1MM/NOPB

DigiKey Part Number
296-LMV822Q1MM/NOPBTR-ND - Tape & Reel (TR)
296-LMV822Q1MM/NOPBCT-ND - Cut Tape (CT)
296-LMV822Q1MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV822Q1MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV822Q1MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1035,23500 Kč352,35 Kč
2532,15200 Kč803,80 Kč
10028,76520 Kč2 876,52 Kč
25027,14956 Kč6 787,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,37356 Kč25 373,56 Kč
2 00024,71360 Kč49 427,20 Kč
3 00024,38302 Kč73 149,06 Kč
5 00024,01680 Kč120 084,00 Kč
7 00023,80282 Kč166 619,74 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč

Other Suppliers on DigiKey

5 967In Stock
Ships from Rochester Electronics, LLC