
LMV822Q1MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV822Q1MM/NOPBTR-ND - Tape & Reel (TR) 296-LMV822Q1MM/NOPBCT-ND - Cut Tape (CT) 296-LMV822Q1MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822Q1MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV822Q1MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,23500 Kč | 352,35 Kč |
| 25 | 32,15200 Kč | 803,80 Kč |
| 100 | 28,76520 Kč | 2 876,52 Kč |
| 250 | 27,14956 Kč | 6 787,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,37356 Kč | 25 373,56 Kč |
| 2 000 | 24,71360 Kč | 49 427,20 Kč |
| 3 000 | 24,38302 Kč | 73 149,06 Kč |
| 5 000 | 24,01680 Kč | 120 084,00 Kč |
| 7 000 | 23,80282 Kč | 166 619,74 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

