
LMV797MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44292-2-ND - Tape & Reel (TR) 296-44292-1-ND - Cut Tape (CT) 296-44292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV797MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV797MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 13,74960 Kč | 343,74 Kč |
| 100 | 12,11790 Kč | 1 211,79 Kč |
| 250 | 11,33892 Kč | 2 834,73 Kč |
| 500 | 10,86898 Kč | 5 434,49 Kč |
| 1 000 | 10,48199 Kč | 10 481,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,94837 Kč | 34 819,30 Kč |
| 7 000 | 9,72447 Kč | 68 071,29 Kč |
| 10 500 | 9,61244 Kč | 100 930,62 Kč |
| 17 500 | 9,48823 Kč | 166 044,02 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


