
LMV797MM/NOPB | |
|---|---|
DigiKey Part Number | LMV797MM/NOPBTR-ND - Tape & Reel (TR) LMV797MM/NOPBCT-ND - Cut Tape (CT) LMV797MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV797MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV797MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 25 | 30,51440 Kč | 762,86 Kč |
| 100 | 27,27640 Kč | 2 727,64 Kč |
| 250 | 25,73012 Kč | 6 432,53 Kč |
| 500 | 24,79906 Kč | 12 399,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,03221 Kč | 24 032,21 Kč |
| 2 000 | 23,40112 Kč | 46 802,24 Kč |
| 3 000 | 23,08506 Kč | 69 255,18 Kč |
| 5 000 | 22,73487 Kč | 113 674,35 Kč |
| 7 000 | 22,53019 Kč | 157 711,33 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |




