
LMV796QMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV796QMFX/NOPBTR-ND - Tape & Reel (TR) 296-LMV796QMFX/NOPBCT-ND - Cut Tape (CT) 296-LMV796QMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV796QMFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV796QMFX/NOPB Models |
Category | Current - Supply 1.15mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 11.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 17 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 0.1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,50080 Kč | 587,52 Kč |
| 100 | 20,90350 Kč | 2 090,35 Kč |
| 250 | 19,66168 Kč | 4 915,42 Kč |
| 500 | 18,91374 Kč | 9 456,87 Kč |
| 1 000 | 18,79426 Kč | 18 794,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,53739 Kč | 52 612,17 Kč |
| 6 000 | 17,16517 Kč | 102 991,02 Kč |
| 9 000 | 16,97884 Kč | 152 809,56 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

