
LMV792MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV792MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMV792MMX/NOPBCT-ND - Cut Tape (CT) 296-LMV792MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV792MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV792MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 Kč | 24,16 Kč |
| 10 | 17,45600 Kč | 174,56 Kč |
| 25 | 15,78920 Kč | 394,73 Kč |
| 100 | 13,95190 Kč | 1 395,19 Kč |
| 250 | 13,07540 Kč | 3 268,85 Kč |
| 500 | 12,54716 Kč | 6 273,58 Kč |
| 1 000 | 12,11181 Kč | 12 111,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,51113 Kč | 40 288,96 Kč |
| 7 000 | 11,25927 Kč | 78 814,89 Kč |
| 10 500 | 11,13308 Kč | 116 897,34 Kč |
| 17 500 | 10,99332 Kč | 192 383,10 Kč |
| Unit Price without VAT: | 24,16000 Kč |
|---|---|
| Unit Price with VAT: | 29,23360 Kč |


