
LMV761MA/NOPB | |
|---|---|
DigiKey Part Number | 296-35555-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV761MA/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV761MA/NOPB Models |
Category | Current - Input Bias (Max) 50pA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 700µA |
Packaging Tube | CMRR, PSRR (Typ) 100dB CMRR, 110dB PSRR |
Part Status Active | Propagation Delay (Max) 225ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 0.2mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV761MA/NOPB | Rochester Electronics, LLC | 1 990 | 2156-LMV761MA/NOPB-ND | 35,90657 Kč | Parametric Equivalent |
| LMV761MAX/NOPB | Rochester Electronics, LLC | 2 475 | 2156-LMV761MAX/NOPB-ND | 30,02716 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 95 | 28,43126 Kč | 2 700,97 Kč |
| 190 | 27,16258 Kč | 5 160,89 Kč |
| 285 | 26,52747 Kč | 7 560,33 Kč |
| 570 | 25,59656 Kč | 14 590,04 Kč |
| 1 045 | 24,91810 Kč | 26 039,41 Kč |
| 2 565 | 24,10341 Kč | 61 825,25 Kč |
| 5 035 | 23,61343 Kč | 118 893,62 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

