Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7271MGX/NOPB

DigiKey Part Number
LMV7271MGX/NOPBTR-ND - Tape & Reel (TR)
LMV7271MGX/NOPBCT-ND - Cut Tape (CT)
LMV7271MGX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7271MGX/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7271MGX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
0.01µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
78dB CMRR, 80dB PSRR
Propagation Delay (Max)
2.1µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 817
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,53900 Kč155,39 Kč
2514,01840 Kč350,46 Kč
10012,35940 Kč1 235,94 Kč
25011,56652 Kč2 891,63 Kč
50011,08904 Kč5 544,52 Kč
1 00010,69575 Kč10 695,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,51629 Kč31 548,87 Kč
6 00010,27142 Kč61 628,52 Kč
9 00010,14887 Kč91 339,83 Kč
15 00010,01302 Kč150 195,30 Kč
21 0009,93365 Kč208 606,65 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč