
LMV7271MGX/NOPB | |
|---|---|
DigiKey Part Number | LMV7271MGX/NOPBTR-ND - Tape & Reel (TR) LMV7271MGX/NOPBCT-ND - Cut Tape (CT) LMV7271MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7271MGX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7271MGX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 14,43840 Kč | 360,96 Kč |
| 100 | 12,72900 Kč | 1 272,90 Kč |
| 250 | 11,91344 Kč | 2 978,36 Kč |
| 500 | 11,42166 Kč | 5 710,83 Kč |
| 1 000 | 11,12096 Kč | 11 120,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,51629 Kč | 31 548,87 Kč |
| 6 000 | 10,27142 Kč | 61 628,52 Kč |
| 9 000 | 10,14887 Kč | 91 339,83 Kč |
| 15 000 | 10,01302 Kč | 150 195,30 Kč |
| 21 000 | 9,93365 Kč | 208 606,65 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



