
LMV7271MG/NOPB | |
|---|---|
DigiKey Part Number | LMV7271MG/NOPBTR-ND - Tape & Reel (TR) LMV7271MG/NOPBCT-ND - Cut Tape (CT) LMV7271MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7271MG/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7271MG/NOPB Models |
Category | Current - Input Bias (Max) 0.01µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.1µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 27,96920 Kč | 699,23 Kč |
| 100 | 24,94770 Kč | 2 494,77 Kč |
| 250 | 23,50684 Kč | 5 876,71 Kč |
| 500 | 22,64928 Kč | 11 324,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,92401 Kč | 21 924,01 Kč |
| 2 000 | 21,33565 Kč | 42 671,30 Kč |
| 3 000 | 21,04112 Kč | 63 123,36 Kč |
| 5 000 | 20,71482 Kč | 103 574,10 Kč |
| 7 000 | 20,52399 Kč | 143 667,93 Kč |
| 10 000 | 20,34057 Kč | 203 405,70 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |





