
LMV7271MG/NOPB | |
|---|---|
DigiKey Part Number | LMV7271MG/NOPBTR-ND - Tape & Reel (TR) LMV7271MG/NOPBCT-ND - Cut Tape (CT) LMV7271MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7271MG/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7271MG/NOPB Models |
Category | Current - Input Bias (Max) 0.01µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.1µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 25,59240 Kč | 639,81 Kč |
| 100 | 22,79540 Kč | 2 279,54 Kč |
| 250 | 21,45912 Kč | 5 364,78 Kč |
| 500 | 20,65448 Kč | 10 327,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,99220 Kč | 19 992,20 Kč |
| 2 000 | 19,44699 Kč | 38 893,98 Kč |
| 3 000 | 19,17404 Kč | 57 522,12 Kč |
| 5 000 | 18,87162 Kč | 94 358,10 Kč |
| 7 000 | 18,69473 Kč | 130 863,11 Kč |
| 10 000 | 18,52475 Kč | 185 247,50 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |





