
LMV7235M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-35196-2-ND - Tape & Reel (TR) 296-35196-1-ND - Cut Tape (CT) 296-35196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7235M5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7235M5X/NOPB Models |
Category | Current - Input Bias (Max) 0.4µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 95µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 62ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 30,88400 Kč | 772,10 Kč |
| 100 | 27,59350 Kč | 2 759,35 Kč |
| 250 | 26,02492 Kč | 6 506,23 Kč |
| 500 | 25,18752 Kč | 12 593,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,34145 Kč | 70 024,35 Kč |
| 6 000 | 22,87127 Kč | 137 227,62 Kč |
| 9 000 | 22,63568 Kč | 203 721,12 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

