Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV722MMX/NOPB

DigiKey Part Number
296-35349-2-ND - Tape & Reel (TR)
296-35349-1-ND - Cut Tape (CT)
296-35349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV722MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV722MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5.25V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
260 nA
Voltage - Input Offset
80 µV
Current - Supply
2.01mA (x2 Channels)
Current - Output / Channel
52.6 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 717
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1028,36800 Kč283,68 Kč
2525,81920 Kč645,48 Kč
10023,01380 Kč2 301,38 Kč
25021,67412 Kč5 418,53 Kč
50020,86656 Kč10 433,28 Kč
1 00020,20176 Kč20 201,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50019,28456 Kč67 495,96 Kč
7 00018,89982 Kč132 298,74 Kč
10 50018,70722 Kč196 425,81 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč