
LMV722MM/NOPB | |
|---|---|
DigiKey Part Number | LMV722MM/NOPBTR-ND - Tape & Reel (TR) LMV722MM/NOPBCT-ND - Cut Tape (CT) LMV722MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV722MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV722MM/NOPB Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 2.01mA (x2 Channels) |
Series | Current - Output / Channel 52.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5.25V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 31,53880 Kč | 788,47 Kč |
| 100 | 28,19400 Kč | 2 819,40 Kč |
| 250 | 26,59776 Kč | 6 649,44 Kč |
| 500 | 25,76580 Kč | 12 882,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,84336 Kč | 24 843,36 Kč |
| 2 000 | 24,19138 Kč | 48 382,76 Kč |
| 3 000 | 23,86486 Kč | 71 594,58 Kč |
| 5 000 | 23,50315 Kč | 117 515,75 Kč |
| 7 000 | 23,29161 Kč | 163 041,27 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

