
LMV722IDGKR | |
|---|---|
DigiKey Part Number | 296-27988-2-ND - Tape & Reel (TR) 296-27988-1-ND - Cut Tape (CT) 296-27988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV722IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV722IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.25V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.81mA (x2 Channels) | |
Current - Output / Channel | 52.6 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -45°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 100 | 14,72800 Kč | 1 472,80 Kč |
| 250 | 13,80492 Kč | 3 451,23 Kč |
| 500 | 13,24806 Kč | 6 624,03 Kč |
| 1 000 | 12,97928 Kč | 12 979,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,30626 Kč | 30 765,65 Kč |
| 5 000 | 12,01468 Kč | 60 073,40 Kč |
| 7 500 | 11,86866 Kč | 89 014,95 Kč |
| 12 500 | 11,70689 Kč | 146 336,12 Kč |
| 17 500 | 11,61239 Kč | 203 216,82 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

