
LMV652MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-48930-2-ND - Tape & Reel (TR) 296-48930-1-ND - Cut Tape (CT) 296-48930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV652MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV652MMX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 118µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 3V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 12 MHz | Base Product Number |
Current - Input Bias 80 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 23,39160 Kč | 584,79 Kč |
| 100 | 20,80060 Kč | 2 080,06 Kč |
| 250 | 19,56508 Kč | 4 891,27 Kč |
| 500 | 18,82050 Kč | 9 410,25 Kč |
| 1 000 | 18,69788 Kč | 18 697,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 17,36079 Kč | 60 762,77 Kč |
| 7 000 | 17,00589 Kč | 119 041,23 Kč |
| 10 500 | 16,82810 Kč | 176 695,05 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

