
LMV641MG/NOPB | |
|---|---|
DigiKey Part Number | LMV641MG/NOPBTR-ND - Tape & Reel (TR) LMV641MG/NOPBCT-ND - Cut Tape (CT) LMV641MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV641MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV641MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 158µA | |
Current - Output / Channel | 112 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 25 | 34,49560 Kč | 862,39 Kč |
| 100 | 30,89650 Kč | 3 089,65 Kč |
| 250 | 29,18052 Kč | 7 295,13 Kč |
| 500 | 28,14614 Kč | 14 073,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,29467 Kč | 27 294,67 Kč |
| 2 000 | 26,59397 Kč | 53 187,94 Kč |
| 3 000 | 26,24316 Kč | 78 729,48 Kč |
| 5 000 | 25,85425 Kč | 129 271,25 Kč |
| 7 000 | 25,62698 Kč | 179 388,86 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |



