
LMV612MMX/NOPB | |
---|---|
DigiKey Part Number | 296-44288-2-ND - Tape & Reel (TR) 296-44288-1-ND - Cut Tape (CT) 296-44288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV612MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV612MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,50000 Kč | 17,50 Kč |
10 | 12,49800 Kč | 124,98 Kč |
25 | 11,24000 Kč | 281,00 Kč |
100 | 9,87130 Kč | 987,13 Kč |
250 | 9,21684 Kč | 2 304,21 Kč |
500 | 8,82234 Kč | 4 411,17 Kč |
1 000 | 8,49760 Kč | 8 497,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 8,04955 Kč | 28 173,42 Kč |
7 000 | 7,86163 Kč | 55 031,41 Kč |
10 500 | 7,76751 Kč | 81 558,85 Kč |
17 500 | 7,66325 Kč | 134 106,88 Kč |
24 500 | 7,60230 Kč | 186 256,35 Kč |
Unit Price without VAT: | 17,50000 Kč |
---|---|
Unit Price with VAT: | 21,17500 Kč |