Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV604MAX/NOPB

DigiKey Part Number
296-49775-2-ND - Tape & Reel (TR)
296-49775-1-ND - Cut Tape (CT)
296-49775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV604MAX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV604MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
550 µV
Mfr
Current - Supply
100µA (x4 Channels)
Series
Current - Output / Channel
113 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
1V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.02 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,07000 Kč31,07 Kč
1022,60700 Kč226,07 Kč
2520,51360 Kč512,84 Kč
10018,19850 Kč1 819,85 Kč
25017,09568 Kč4 273,92 Kč
50016,43080 Kč8 215,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,85971 Kč37 149,28 Kč
5 00014,52160 Kč72 608,00 Kč
7 50014,35231 Kč107 642,32 Kč
12 50014,16472 Kč177 059,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,07000 Kč
Unit Price with VAT:37,59470 Kč

Other Suppliers on DigiKey

3 700In Stock
Ships from Rochester Electronics, LLC