
LMV602MM/NOPB | |
|---|---|
DigiKey Part Number | 296-40308-2-ND - Tape & Reel (TR) 296-40308-1-ND - Cut Tape (CT) 296-40308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV602MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV602MM/NOPB Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 100µA (x2 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,49800 Kč | 312,45 Kč |
| 100 | 10,98410 Kč | 1 098,41 Kč |
| 250 | 10,26384 Kč | 2 565,96 Kč |
| 500 | 9,82958 Kč | 4 914,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,19607 Kč | 9 196,07 Kč |
| 2 000 | 8,91050 Kč | 17 821,00 Kč |
| 3 000 | 8,76736 Kč | 26 302,08 Kč |
| 5 000 | 8,60889 Kč | 43 044,45 Kč |
| 7 000 | 8,51622 Kč | 59 613,54 Kč |
| 10 000 | 8,42717 Kč | 84 271,70 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

