
LMV602MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-38170-2-ND - Tape & Reel (TR) 296-38170-1-ND - Cut Tape (CT) 296-38170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV602MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV602MAX/NOPB Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 100µA (x2 Channels) |
Series | Current - Output / Channel 113 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 11,67900 Kč | 116,79 Kč |
| 25 | 10,50280 Kč | 262,57 Kč |
| 100 | 9,20140 Kč | 920,14 Kč |
| 250 | 8,58244 Kč | 2 145,61 Kč |
| 500 | 8,20872 Kč | 4 104,36 Kč |
| 1 000 | 7,90152 Kč | 7 901,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,57714 Kč | 18 942,85 Kč |
| 5 000 | 7,38168 Kč | 36 908,40 Kč |
| 7 500 | 7,28374 Kč | 54 628,05 Kč |
| 12 500 | 7,17526 Kč | 89 690,75 Kč |
| 17 500 | 7,11189 Kč | 124 458,07 Kč |
| 25 000 | 7,05090 Kč | 176 272,50 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

