
LMV431CM5X/NOPB | |
|---|---|
DigiKey Part Number | 296-38169-2-ND - Tape & Reel (TR) 296-38169-1-ND - Cut Tape (CT) 296-38169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431CM5X/NOPB |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431CM5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| 250 | 4,92948 Kč | 1 232,37 Kč |
| 500 | 4,69684 Kč | 2 348,42 Kč |
| 1 000 | 4,50470 Kč | 4 504,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,26749 Kč | 12 802,47 Kč |
| 6 000 | 4,15145 Kč | 24 908,70 Kč |
| 9 000 | 4,09330 Kč | 36 839,70 Kč |
| 15 000 | 4,02891 Kč | 60 433,65 Kč |
| 21 000 | 3,99128 Kč | 83 816,88 Kč |
| 30 000 | 3,95508 Kč | 118 652,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


