
LMV358QDGKR | |
|---|---|
DigiKey Part Number | 296-17470-2-ND - Tape & Reel (TR) 296-17470-1-ND - Cut Tape (CT) 296-17470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358QDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358QDGKR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 250 | 3,73932 Kč | 934,83 Kč |
| 500 | 3,55412 Kč | 1 777,06 Kč |
| 1 000 | 3,40147 Kč | 3 401,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24016 Kč | 8 100,40 Kč |
| 5 000 | 3,14298 Kč | 15 714,90 Kč |
| 7 500 | 3,09432 Kč | 23 207,40 Kč |
| 12 500 | 3,04041 Kč | 38 005,12 Kč |
| 17 500 | 3,00888 Kč | 52 655,40 Kč |
| 25 000 | 2,97857 Kč | 74 464,25 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

