
LMV358AIPWR | |
|---|---|
DigiKey Part Number | 296-50276-2-ND - Tape & Reel (TR) 296-50276-1-ND - Cut Tape (CT) 296-50276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358AIPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,35960 Kč | 83,99 Kč |
| 100 | 2,87880 Kč | 287,88 Kč |
| 250 | 2,64912 Kč | 662,28 Kč |
| 500 | 2,51136 Kč | 1 255,68 Kč |
| 1 000 | 2,39776 Kč | 2 397,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,30443 Kč | 4 608,86 Kč |
| 4 000 | 2,22752 Kč | 8 910,08 Kč |
| 6 000 | 2,18901 Kč | 13 134,06 Kč |
| 10 000 | 2,14635 Kč | 21 463,50 Kč |
| 14 000 | 2,12141 Kč | 29 699,74 Kč |
| 20 000 | 2,09742 Kč | 41 948,40 Kč |
| 50 000 | 2,04578 Kč | 102 289,00 Kč |
| 100 000 | 2,01464 Kč | 201 464,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

