
LMV342IDR | |
|---|---|
DigiKey Part Number | 296-20924-2-ND - Tape & Reel (TR) 296-20924-1-ND - Cut Tape (CT) 296-20924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV342IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV342IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 107µA (x2 Channels) | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 100 | 8,89060 Kč | 889,06 Kč |
| 250 | 8,29252 Kč | 2 073,13 Kč |
| 500 | 7,93094 Kč | 3 965,47 Kč |
| 1 000 | 7,63340 Kč | 7 633,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,31948 Kč | 18 298,70 Kč |
| 5 000 | 7,13021 Kč | 35 651,05 Kč |
| 7 500 | 7,03539 Kč | 52 765,42 Kč |
| 12 500 | 6,93036 Kč | 86 629,50 Kč |
| 17 500 | 6,86899 Kč | 120 207,32 Kč |
| 25 000 | 6,80997 Kč | 170 249,25 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

