


LMV341IDCKR | |
|---|---|
DigiKey Part Number | 296-17359-2-ND - Tape & Reel (TR) 296-17359-1-ND - Cut Tape (CT) 296-17359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV341IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV341IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 107µA | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 10,50400 Kč | 105,04 Kč |
| 25 | 9,43880 Kč | 235,97 Kč |
| 100 | 8,26000 Kč | 826,00 Kč |
| 250 | 7,69672 Kč | 1 924,18 Kč |
| 500 | 7,35698 Kč | 3 678,49 Kč |
| 1 000 | 7,07764 Kč | 7 077,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73228 Kč | 20 196,84 Kč |
| 6 000 | 6,56336 Kč | 39 380,16 Kč |
| 9 000 | 6,47872 Kč | 58 308,48 Kč |
| 15 000 | 6,38498 Kč | 95 774,70 Kč |
| 21 000 | 6,33019 Kč | 132 933,99 Kč |
| 30 000 | 6,27752 Kč | 188 325,60 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |



