
LMV331M7X/NOPB | |
|---|---|
DigiKey Part Number | LMV331M7X/NOPBTR-ND - Tape & Reel (TR) LMV331M7X/NOPBCT-ND - Cut Tape (CT) LMV331M7X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331M7X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331M7X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 Kč | 16,04 Kč |
| 10 | 11,45700 Kč | 114,57 Kč |
| 25 | 10,29840 Kč | 257,46 Kč |
| 100 | 9,02360 Kč | 902,36 Kč |
| 250 | 8,41780 Kč | 2 104,45 Kč |
| 500 | 8,05246 Kč | 4 026,23 Kč |
| 1 000 | 7,75168 Kč | 7 751,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,38007 Kč | 22 140,21 Kč |
| 6 000 | 7,19822 Kč | 43 189,32 Kč |
| 9 000 | 7,10715 Kč | 63 964,35 Kč |
| 15 000 | 7,00623 Kč | 105 093,45 Kč |
| 21 000 | 6,94727 Kč | 145 892,67 Kč |
| 30 000 | 6,89056 Kč | 206 716,80 Kč |
| Unit Price without VAT: | 16,04000 Kč |
|---|---|
| Unit Price with VAT: | 19,40840 Kč |







