
LMV324QPWR | |
|---|---|
DigiKey Part Number | 296-17468-2-ND - Tape & Reel (TR) 296-17468-1-ND - Cut Tape (CT) 296-17468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324QPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324QPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 410µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 12,27600 Kč | 122,76 Kč |
| 25 | 11,04400 Kč | 276,10 Kč |
| 100 | 9,69140 Kč | 969,14 Kč |
| 250 | 9,04644 Kč | 2 261,61 Kč |
| 500 | 8,65862 Kč | 4 329,31 Kč |
| 1 000 | 8,33904 Kč | 8 339,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,07596 Kč | 16 151,92 Kč |
| 4 000 | 7,85947 Kč | 31 437,88 Kč |
| 6 000 | 7,75107 Kč | 46 506,42 Kč |
| 10 000 | 7,63091 Kč | 76 309,10 Kč |
| 14 000 | 7,56075 Kč | 105 850,50 Kč |
| 20 000 | 7,49323 Kč | 149 864,60 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |

