
LMV324Q3MT/NOPB | |
|---|---|
DigiKey Part Number | LMV324Q3MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV324Q3MT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324Q3MT/NOPB Models |
Category | Current - Supply 410µA (x4 Channels) |
Mfr | Current - Output / Channel 160 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 034 | 22,25750 Kč | 23 014,26 Kč |
| Unit Price without VAT: | 22,25750 Kč |
|---|---|
| Unit Price with VAT: | 26,93158 Kč |

