14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324Q1MTX/NOPB

DigiKey Part Number
296-40303-2-ND - Tape & Reel (TR)
296-40303-1-ND - Cut Tape (CT)
296-40303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324Q1MTX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV324Q1MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
410µA (x4 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,63000 Kč31,63 Kč
1023,05300 Kč230,53 Kč
2520,91400 Kč522,85 Kč
10018,57560 Kč1 857,56 Kč
25017,45872 Kč4 364,68 Kč
50016,78544 Kč8 392,72 Kč
1 00016,23159 Kč16 231,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,99204 Kč34 980,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,63000 Kč
Unit Price with VAT:38,27230 Kč