14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324AQPWRQ1

DigiKey Part Number
296-LMV324AQPWRQ1TR-ND - Tape & Reel (TR)
296-LMV324AQPWRQ1CT-ND - Cut Tape (CT)
296-LMV324AQPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324AQPWRQ1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
1.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 mV
Current - Supply
70µA (x4 Channels)
Current - Output / Channel
40 mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1017,89300 Kč178,93 Kč
2516,18320 Kč404,58 Kč
10014,30140 Kč1 430,14 Kč
25013,40464 Kč3 351,16 Kč
50012,86366 Kč6 431,83 Kč
1 00012,41845 Kč12 418,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,86862 Kč35 605,86 Kč
6 00011,59953 Kč69 597,18 Kč
9 00011,46481 Kč103 183,29 Kč
15 00011,31550 Kč169 732,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč