
LMV321Q1M5/NOPB | |
|---|---|
DigiKey Part Number | 296-43601-2-ND - Tape & Reel (TR) 296-43601-1-ND - Cut Tape (CT) 296-43601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321Q1M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321Q1M5/NOPB Models |
Category | Current - Supply 130µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 1.7 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 25 | 17,23520 Kč | 430,88 Kč |
| 100 | 15,24450 Kč | 1 524,45 Kč |
| 250 | 14,29376 Kč | 3 573,44 Kč |
| 500 | 13,72052 Kč | 6 860,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,53062 Kč | 14 530,62 Kč |
| 2 000 | 14,11150 Kč | 28 223,00 Kč |
| 3 000 | 13,90166 Kč | 41 704,98 Kč |
| 5 000 | 13,66915 Kč | 68 345,75 Kč |
| 7 000 | 13,53324 Kč | 94 732,68 Kč |
| 10 000 | 13,40256 Kč | 134 025,60 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


