
LMV321M5X/NOPB | |
|---|---|
DigiKey Part Number | LMV321M5X/NOPBTR-ND - Tape & Reel (TR) LMV321M5X/NOPBCT-ND - Cut Tape (CT) LMV321M5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321M5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321M5X/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 13,89000 Kč | 138,90 Kč |
| 25 | 12,52160 Kč | 313,04 Kč |
| 100 | 11,01380 Kč | 1 101,38 Kč |
| 250 | 10,29260 Kč | 2 573,15 Kč |
| 500 | 9,85756 Kč | 4 928,78 Kč |
| 1 000 | 9,54077 Kč | 9 540,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,05754 Kč | 27 172,62 Kč |
| 6 000 | 8,84117 Kč | 53 047,02 Kč |
| 9 000 | 8,73285 Kč | 78 595,65 Kč |
| 15 000 | 8,61282 Kč | 129 192,30 Kč |
| 21 000 | 8,54266 Kč | 179 395,86 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |


