
LMV321M5/NOPB | |
|---|---|
DigiKey Part Number | LMV321M5/NOPBTR-ND - Tape & Reel (TR) LMV321M5/NOPBCT-ND - Cut Tape (CT) LMV321M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321M5/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 100 | 13,17410 Kč | 1 317,41 Kč |
| 250 | 12,33424 Kč | 3 083,56 Kč |
| 500 | 11,82776 Kč | 5 913,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,41094 Kč | 11 410,94 Kč |
| 2 000 | 11,06773 Kč | 22 135,46 Kč |
| 3 000 | 10,89593 Kč | 32 687,79 Kč |
| 5 000 | 10,70541 Kč | 53 527,05 Kč |
| 7 000 | 10,59415 Kč | 74 159,05 Kč |
| 10 000 | 10,48712 Kč | 104 871,20 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


