RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -15dBm ~ 15dBm ±1dB 4-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV226TLX/NOPB

DigiKey Part Number
LMV226TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV226TLX/NOPB
Description
IC RF DETECT 450MHZ-2GHZ 4DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -15dBm ~ 15dBm ±1dB 4-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMV226TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
450MHz ~ 2GHz
RF Type
Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA
Input Range
-15dBm ~ 15dBm
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5V
Current - Supply
8 mA
Mounting Type
Surface Mount
Package / Case
4-WFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,65113 Kč52 953,39 Kč
6 00017,27894 Kč103 673,64 Kč
9 00017,09261 Kč153 833,49 Kč
Manufacturers Standard Package
Unit Price without VAT:17,65113 Kč
Unit Price with VAT:21,35787 Kč