
LMV116MFX/NOPB | |
|---|---|
DigiKey Part Number | LMV116MFX/NOPBTR-ND - Tape & Reel (TR) LMV116MFX/NOPBCT-ND - Cut Tape (CT) LMV116MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV116MFX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV116MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 45 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 25 | 40,54280 Kč | 1 013,57 Kč |
| 100 | 36,39160 Kč | 3 639,16 Kč |
| 250 | 34,41404 Kč | 8 603,51 Kč |
| 500 | 33,70096 Kč | 16 850,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,02818 Kč | 93 084,54 Kč |
| 6 000 | 30,43503 Kč | 182 610,18 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

