Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV116MFX/NOPB

DigiKey Part Number
LMV116MFX/NOPBTR-ND - Tape & Reel (TR)
LMV116MFX/NOPBCT-ND - Cut Tape (CT)
LMV116MFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV116MFX/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV116MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
45 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1044,30600 Kč443,06 Kč
2540,54280 Kč1 013,57 Kč
10036,39160 Kč3 639,16 Kč
25034,41404 Kč8 603,51 Kč
50033,70096 Kč16 850,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,02818 Kč93 084,54 Kč
6 00030,43503 Kč182 610,18 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč