
LMV112SD/NOPB | |
|---|---|
DigiKey Part Number | LMV112SD/NOPBTR-ND - Tape & Reel (TR) LMV112SD/NOPBCT-ND - Cut Tape (CT) LMV112SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV112SD/NOPB |
Description | IC CLK BUFFER 1:1 40MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 40 MHz 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMV112SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer/Driver | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 40 MHz | |
Voltage - Supply | 2.4V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 27,22200 Kč | 680,55 Kč |
| 100 | 24,28630 Kč | 2 428,63 Kč |
| 250 | 22,88448 Kč | 5 721,12 Kč |
| 500 | 22,03950 Kč | 11 019,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,34405 Kč | 21 344,05 Kč |
| 2 000 | 20,77154 Kč | 41 543,08 Kč |
| 3 000 | 20,48481 Kč | 61 454,43 Kč |
| 5 000 | 20,16728 Kč | 100 836,40 Kč |
| 7 000 | 19,98173 Kč | 139 872,11 Kč |
| 10 000 | 19,80313 Kč | 198 031,30 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



