
LMT90EVM | |
|---|---|
DigiKey Part Number | 296-35746-ND |
Manufacturer | |
Manufacturer Product Number | LMT90EVM |
Description | EVAL MODULE FOR LMT90 |
Customer Reference | |
Detailed Description | LMT90 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | Analog | |
Sensitivity | ±3°C | |
Voltage - Supply | 4.5V ~ 10V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LMT90 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |

