Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
SOT-23-3

LMT90DBZT

DigiKey Part Number
296-35732-2-ND - Tape & Reel (TR)
296-35732-1-ND - Cut Tape (CT)
296-35732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT90DBZT
Description
SENSOR ANALOG -40C-125C SOT23-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LMT90DBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4.5V ~ 10V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,57660 Kč2 894,15 Kč
50011,10332 Kč5 551,66 Kč
75010,84533 Kč8 134,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
515,20200 Kč76,01 Kč
1014,42600 Kč144,26 Kč
2513,48920 Kč337,23 Kč
5012,85080 Kč642,54 Kč
10012,26910 Kč1 226,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
517,93200 Kč89,66 Kč
1016,71400 Kč167,14 Kč
2515,23600 Kč380,90 Kč
5014,20720 Kč710,36 Kč
10013,24130 Kč1 324,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč