
LMT89DCKT | |
|---|---|
DigiKey Part Number | 296-35757-2-ND - Tape & Reel (TR) 296-35757-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMT89DCKT |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT89DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 30°C (-50°C ~ 130°C) | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 5 | 19,94800 Kč | 99,74 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,73920 Kč | 443,48 Kč |
| 50 | 16,92860 Kč | 846,43 Kč |
| 100 | 16,18740 Kč | 1 618,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,30168 Kč | 3 825,42 Kč |
| 500 | 14,69692 Kč | 7 348,46 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

