
LMT87LPM | |
|---|---|
DigiKey Part Number | 296-43927-1-ND - Cut Tape (CT) 296-43927-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LMT87LPM |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT87LPM Models |
Category | Resolution 13.6mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2.7°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Test Condition 70°C ~ 150°C |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case TO-226-3, TO-92-3 Short Body |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 5 | 12,97200 Kč | 64,86 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,50400 Kč | 287,60 Kč |
| 50 | 10,94920 Kč | 547,46 Kč |
| 100 | 10,44230 Kč | 1 044,23 Kč |
| 500 | 9,42752 Kč | 4 713,76 Kč |
| 1 000 | 9,05066 Kč | 9 050,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,70540 Kč | 17 410,80 Kč |
| 4 000 | 8,38892 Kč | 33 555,68 Kč |
| 6 000 | 8,21616 Kč | 49 296,96 Kč |
| 10 000 | 8,01060 Kč | 80 106,00 Kč |
| 14 000 | 7,88220 Kč | 110 350,80 Kč |
| 20 000 | 7,75189 Kč | 155 037,80 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |





