
LMT86QDCKTQ1 | |
|---|---|
DigiKey Part Number | 296-36415-2-ND - Tape & Reel (TR) 296-36415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMT86QDCKTQ1 |
Description | SENSOR ANALOG -50C-150C SC70 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | LMT86QDCKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 5.5V | |
Resolution | 10.9mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | -50°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 5 | 19,45000 Kč | 97,25 Kč |
| 10 | 18,48200 Kč | 184,82 Kč |
| 25 | 17,31160 Kč | 432,79 Kč |
| 50 | 16,51580 Kč | 825,79 Kč |
| 100 | 15,78960 Kč | 1 578,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,92192 Kč | 3 730,48 Kč |
| 500 | 14,33000 Kč | 7 165,00 Kč |
| 750 | 14,00695 Kč | 10 505,21 Kč |
| 1 250 | 13,62289 Kč | 17 028,61 Kč |
| 1 750 | 13,38299 Kč | 23 420,23 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |









