


LMT86LPG | |
|---|---|
DigiKey Part Number | 296-47010-ND |
Manufacturer | |
Manufacturer Product Number | LMT86LPG |
Description | SENSOR ANALOG -50C-150C TO92S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT86LPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 5.5V | |
Resolution | 10.9mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | 40°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 15,20200 Kč | 76,01 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,48920 Kč | 337,23 Kč |
| 50 | 12,85080 Kč | 642,54 Kč |
| 100 | 12,26910 Kč | 1 226,91 Kč |
| 500 | 11,10332 Kč | 5 551,66 Kč |
| 1 000 | 10,66992 Kč | 10 669,92 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



