
LMT86DCKR | |
|---|---|
DigiKey Part Number | 296-38165-2-ND - Tape & Reel (TR) 296-38165-1-ND - Cut Tape (CT) 296-38165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT86DCKR |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMT86DCKR Models |
Category | Resolution 10.9mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2.7°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 40°C ~ 150°C |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 2.2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 10,03800 Kč | 50,19 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 8,84440 Kč | 221,11 Kč |
| 50 | 8,40760 Kč | 420,38 Kč |
| 100 | 8,00650 Kč | 800,65 Kč |
| 500 | 7,20568 Kč | 3 602,84 Kč |
| 1 000 | 6,90792 Kč | 6 907,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48649 Kč | 19 459,47 Kč |
| 6 000 | 6,24908 Kč | 37 494,48 Kč |
| 9 000 | 6,11947 Kč | 55 075,23 Kč |
| 15 000 | 5,96529 Kč | 89 479,35 Kč |
| 21 000 | 5,86895 Kč | 123 247,95 Kč |
| 30 000 | 5,77120 Kč | 173 136,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



